Location: 
All Products

Altech Corp 1P16UL3/6

Altech Corp - 1P16UL3/6 - CIRCUIT BREAKER; BUSBAR; 1 PHASE; 115A/480VAC; 16SQMM; 6 LUGS; UL489 View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp CIRCUIT BREAKER; BUSBAR; 1 PHASE; 115A/480VAC; 16SQMM; 6 LUGS; UL489
Mfr. Part#:
1P16UL3/6

Allied Stock#: 70076051

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$10.88 (Each)
1$10.880
50$9.930
100$9.600
Availability

109 can ship immediately.

136 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UL489 Busbar Series
Current Rating: 115 A
For Use With: UL489 Miniature Circuit Breakers
Length: 3.897" (99mm)
Number of Pins: 6
Phase: 1
Primary Type: Busbar
Standards: UL489
Type: Busbar
Voltage Rating: 480 VAC

Overview

The Altech Busbar System is an innovative way to jumper up to 57 poles of Miniature Circuit Breakers (MCB). The advantages of this busbar system are:
  • 30% Installation Time Savings
  • Panel Space Savings
  • Reduced Maintenance
  • High Electrical Ratings