Location: 
All Products

Altech Corp 1DU4R

Altech Corp - 1DU4R - Circuit Breaker; Therm/Mag; Togl; Cur-Rtg 4A; DIN Rail; 1 Pole; Vol-Rtg 480Y/277VAC; D View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Circuit Breaker; Therm/Mag; Togl; Cur-Rtg 4A; DIN Rail; 1 Pole; Vol-Rtg 480Y/277VAC; D
Mfr. Part#:
1DU4R

Allied Stock#: 70075718

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$11.12 (Each)
1$11.120
50$10.730
100$10.200
Availability

3 can ship immediately.

24 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: R Series
Characteristic: D
Current Rating: 4 A
Dimensions: 3.03 L x 0.69 W x 3.8 H in.
Mounting Type: DIN Rail
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: Positive Trip Indicator/UL 1077 Recognized
Termination: Screws
Time, Trip: 100 ms
Type: Thermal/Magnetic
Voltage Rating: 480/277 VAC

Overview

The R Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and can offer a good equivalent to fused systems. Application specific trip curves of B, C, and D, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars and more.
Features:
  • Supplemental rotector
  • Use as overcurrent protector
  • UL 1077–E301611
  • B, C, D trip charactersitics
  • Finger safe terminals
  • 480Y/277 VAC
  • 0.5 to 63 A
  • Line and load terminals included
  • Positive trip indicator