Altech Corp 1DU40L
Mini Circuit Breaker, Toggle, 40A, DIN Rail, 1 Pole, 240VAC, D, L Series
Mfr. Part #: 1DU40L / RS Stock #: 70075863
Price
Qty.
Standard Price
1
$33.96
10
$32.26
25
$30.56
50
$28.87
100
$27.17
250
$25.47
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL 489 Listed
Characteristic
D Curve
Current Rating
40 A
Mounting Type
DIN Rail Mount
Number of Poles
1
Overload
Thermal/Magnetic
Special Features
HACR Type 40 deg. C ; Trip Indicator
Standards
UL 489 Listed
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
277 V
Overview
D-Characteristic — Thermal one-hour trip zone 1.05-1.3 times rated current (RC): Magnetic 100 ms trip boundary 10 to 20 times RC.
One Pole
UL489 Listed for Branch Circuit Protection
1 Device with 2 Electrical Ratings:
3 A/240 VAC, 50.60 Hz
3 A/480 Y/277 VAC, 50/60 Hz
10 kA Interrupt Capacity
DIN Rail Mount
17.5 mm Width per Pole
Thermal Magnetic
DC Versions Available: 125 V (1 Pole) and 250 V (2 Pole)
Positive Trip Indicator (Green-OFF/Tripped, Red-ON)
Line/Load Reversible
HACR Type 40°C
3 A/240 VAC, 50.60 Hz
3 A/480 Y/277 VAC, 50/60 Hz