Location: 
All Products

Altech Corp 1CU1R

Altech Corp - 1CU1R - Circuit Breaker; Therm/Mag; Togl; Cur-Rtg 1A; DIN Rail; 1 Pole; Vol-Rtg 480Y/277VAC; C View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Circuit Breaker; Therm/Mag; Togl; Cur-Rtg 1A; DIN Rail; 1 Pole; Vol-Rtg 480Y/277VAC; C
Mfr. Part#:
1CU1R

Allied Stock#: 70075658

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$11.12 (Each)
1$11.120
50$10.730
100$10.200
Availability

32 can ship immediately.

97 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Handle
Brand/Series: R Series
Characteristic: C
Current Rating: 1 A
Dimensions: 3.03 L x 0.69 W x 3.8 H in.
Mounting Type: DIN Rail
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: Positive Trip Indicator/UL 1077 Recognized
Termination: Screws
Time, Trip: 100 ms
Type: Thermal/Magnetic
Voltage Rating: 480/277 VAC

Overview

UL1077 Recognized Supplementary Protector
  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capability
  • Positive Trip Indicator (Green — Off/Tripped, Red — On)
  • Applications (On the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, Etc.