Location: 
All Products

Altech Corp 1BU10

Altech Corp - 1BU10 - SEE 501-1206 1B10UM View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp SEE 501-1206 1B10UM
Mfr. Part#:
1BU10

Allied Stock#: 70076893

 RoHS Compliant Part

Resources

View 1BU10 Datasheet Datasheet

View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Actuator Type: Handle
Brand/Series: V-EA Series
Characteristic: B
Current Rating: 10 A
Dimensions: 2.76 L x 0.69 W x 3.6 H in.
Mounting Type: DIN Rail
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: UL 1077 Recognized
Standards: UL Listed, CSA Certified and DVE Certified
Termination: Screws
Time, Trip: 100 ms
Type: Thermal/Magnetic
Voltage Rating: 480/277 VAC, 42 VDC

Overview

V-EA Series
  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps