Location: 
All Products

Altech Corp 150-005

Altech Corp - 150-005 - Enclosure; Box-Lid; Aluminum, Die Cast; Gray; 3.15x2.95x2.24 In; IP65; NEMA4X; AL Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Enclosure; Box-Lid; Aluminum, Die Cast; Gray; 3.15x2.95x2.24 In; IP65; NEMA4X; AL Series
Mfr. Part#:
150-005

Allied Stock#: 70075188

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Special Pricing
$18.07 (Each)
1$18.069(Save 27%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$24.81 (Each)
1$24.810
6$23.720
15$22.990
25$22.320
50$19.950
Availability

719 can ship immediately.

345 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AL Series
Color: Gray
Configuration: Without Knock-Outs
Dimensions: 3.150 x 2.950 x 2.240 in.
Finish: Gray
Height, Body: 2.24 in.
IP Rating: IP65
Length, Body: 3.15 in.
Material: Aluminum
Mounting Type: Desktop
NEMA Type: 4X
Size: Xtra Small
Type: Box-Lid
Width, Body: 2.95 in.

Overview

Al Si 12, Temperature Range -40 to 100 °C, Cast Aluminum Enclosures

Aluminum enclosures are used in harsh industrial environments for power distribution, electronics, measurements and control techniques, pneumatic and hydraulic applications.

  • Standard Color: Gray
  • IP 65; NEMA 4X Protection
  • Stainless Steel Cover Screws
  • Copper Plated Ground Screws

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.