Altech Corp 150-002
Enclosure,Box-Lid,Aluminum,Die Cast,Gray,2.52x2.28x1.34 In,IP65,NEMA4X,AL Series
Mfr. Part #: 150-002 / RS Stock #: 70075185
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.43
5
$26.15
10
$24.16
20
$21.89
50
$20.18
Additional Inventory
Can ship in 10 days:
63
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.3 in
Approximate Height
2.5 in
Approximate Width
2.3 in
Body Height
1.34 in.
Body Length
2.52 in
Body Width
2.28 in.
Color
Gray
Enclosure Mounting
Desktop
Finish
Gray
IP Rating
IP65
Material
Acrylonitrile butadiene styrene ; ABS
NEMA Rating
4X
Size
Xtra Small in
Type
Box-Lid
Overview
Al Si 12, Silver Gray, Temperature Range -40 to 100 °C, Cast Aluminum Enclosures
Aluminum enclosures are used in harsh industrial environments for power distribution, electronics, measurements and control techniques, pneumatic and hydraulic applications.
Standard Color: Gray?IP 65; NEMA 4X Protection?Stainless Steel Cover Screws?Copper Plated Ground Screws
Aluminum enclosures are used in harsh industrial environments for power distribution, electronics, measurements and control techniques, pneumatic and hydraulic applications.