Location: 
All Products

Altech Corp 127-411

Altech Corp - 127-411 - Junction Box:Wallmount; Polycarbonate; Gray; 10x7.09x2.48 In; IP66; NEMA4X; TKSeries View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Junction Box:Wallmount; Polycarbonate; Gray; 10x7.09x2.48 In; IP66; NEMA4X; TKSeries
Mfr. Part#:
127-411

Allied Stock#: 70074734

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$45.05 (Each)
1$45.050
6$43.310
15$42.010
25$40.670
50$39.750
Availability

0 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TK Series
Color: Gray
Configuration: With Knock-Outs
Dimensions: 10.000 x 7.090 x 2.480 in.
IP Rating: IP66
Material: Polycarbonate
Mounting Type: Wall Mount
NEMA Type: 4X
Size: Small
Type: Junction Box

Overview

Designed for tough industrial environments and a wide variety of applications, TK Enclosures are available with standard gray or tinted transparent covers in several heights. Sidewalls are supplied smooth or with knockouts. Precision molded from impact and flame resistant materials, they offer functionality and appealing solutions for diverse application requirements.

































  • 16 different enclosures with up to 3 different cover heights
















  • IP66 (NEMA 4X)
















  • Polystyrene or Polycarbonate
















  • Gray or tinted transparent covers
















  • Smooth sidewalls or sidewalls with knockouts
















  • Four cover mounting screws
















  • Tongue and groove with polyurethane gasket (CFC free)
















  • Gasket inserted by robots
















  • HF - EMC models available
















  • Knockout mounting holes in enclosure base
















  • Screw fastening cover design requires six turns to lock
















  • Dust and moisture proof
















  • Non flammable and halogen free