Altech Corp 1200127
Polyflex Conduit, NW12, Black, Non-Slotted, 50M
Mfr. Part #: 1200127 / RS Stock #: 70074882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$65.49
2
$62.37
Additional Inventory
Can ship in 10 days:
3050
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For engine compartment, car body and interior, machines, instruments, devices, ship and train building, switch cabinet and movable machine parts
Color
Black
Dimensions
1968.00 in L
Inner Diameter
12.2 mm
Material
Polyamide 6
Outer Diameter
15.7 mm
Special Features
Flame Retardant
Standards
UL94
Overview
PolyFlex corrugated tubes are suitable for a variety of wire covering applications including engine compartment and switch cabinet applications. Made with UL94 flame retardant Polyamide-6 material, PolyFlex PA6 temperature range is -40 to 120°C.