Location: 
All Products

Altech Corp 1200100

Altech Corp - 1200100 - Tube,  corrugated;  polyamide 6;  50 meterL;  9.9 mm ID;  UL94 View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Tube, corrugated; polyamide 6; 50 meterL; 9.9 mm ID; UL94
Mfr. Part#:
1200100

Allied Stock#: 70077519

 RoHS Compliant Part

Resources

View 1200100 Datasheet Datasheet

View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

150 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: For engine compartment, car body and interior, machines, instruments, devices, ship and train building, switch cabinet and movable machine parts
Brand/Series: Polyflex Series
Color: Black
Diameter: 9.9mm
Diameter, Inner: 9.9 mm
Diameter, Outer: 13 mm
Length: 164.04' (50m)
Material: Polyamide 6
Special Features: Flame Retardant
Standards: UL94

Overview



PolyFlex corrugated tubes are suitable for a variety of wire covering applications including engine compartment and switch cabinet applications. Made with UL94 flame retardant Polyamide-6 material, PolyFlex PA6 temperature range is –40 to 120°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.