Altech Corp 120-407
Enclosure, Box-Lid, Polycarb, 7.17x7.09x3.54 , NEMA 4X, TK 1818 Series
Mfr. Part #: 120-407 / RS Stock #: 70075219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.02
5
$46.94
10
$43.37
Additional Inventory
Can ship in 10 days:
150
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Approximate Depth
3.5 in
Approximate Height
7.2 in
Approximate Width
7.1 in
Color
Gray
Cover Color
Gray
Dimensions
0.00 in W X 7.17 in L X 3.54 in D
Enclosure Mounting
Wall Mount
Family Name
TK Series Enclosure Family
Gasket Material
Polyurethane
IP Rating
IP66
Material
Acrylonitrile butadiene styrene ; ABS
NEMA Rating
4X
Screw Material
Stainless Steel
Size
Small in
Standards
UL Listed
Temperature Range
-35 to 120 C
Type
Box-Lid
Overview
Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from highquality plastics, with a choice of ABS or Polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.