Location: 
All Products

Altech Corp 120-404

Altech Corp - 120-404 - Enclosure; Box-Lid; Polystyrene; Gray; 4.33x4.33x2.6 In; IP66; NEMA 4X; TK Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Enclosure; Box-Lid; Polystyrene; Gray; 4.33x4.33x2.6 In; IP66; NEMA 4X; TK Series
Mfr. Part#:
120-404

Allied Stock#: 70075161

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$17.42 (Each)
3$17.420
6$16.720
15$16.200
25$15.680
50$15.340
Availability

10 can ship immediately.

161 can ship in 10 days.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 3

Specifications

Application: Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Brand/Series: TK Series
Color: Gray
Color, Cover: Gray
Configuration: Without Knock-Outs
Depth: 3.54" (89.9mm)
Dimensions: 4.330 x 4.330 x 2.600 in.
IP Rating: IP66
Length: 4.33" (109.982mm)
Material: Polycarbonate
Material, Gasket: Polyurethane
Material, Screw: Stainless Steel
Mounting Type: Wall Mount
NEMA Type: 4X
Size: Xtra Small
Standards: CE, cULus
Temperature Range: -35 to +120 °C
Type: Box-Lid
Width: 4.09" (103.9mm)

Overview

Designed for tough industrial environments and a wide variety of applications, TK Enclosures are available with standard gray or tinted transparent covers in several heights. Sidewalls are supplied smooth or with knockouts. Precision molded from impact and flame resistant materials, they offer functionality and appealing solutions for diverse application requirements.





  • 16 different enclosures with up to 3 different cover heights




  • IP66 (NEMA 4X)




  • Polystyrene or Polycarbonate




  • Gray or tinted transparent covers




  • Smooth sidewalls or sidewalls with knockouts




  • Four cover mounting screws




  • Tongue and groove with polyurethane gasket (CFC free)




  • Gasket inserted by robots




  • HF - EMC models available




  • Knockout mounting holes in enclosure base




  • Screw fastening cover design requires six turns to lock




  • Dust and moisture proof




  • Non flammable and halogen free