Altech Corp 115-409
Box, Polysty, Light Grey, 5.12 , 3.7 , 2.24 , -40 degC, 70, TK 1309 Series
Mfr. Part #: 115-409 / RS Stock #: 70075172
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.97
5
$15.61
10
$14.43
20
$13.07
50
$12.05
Additional Inventory
Can ship in 10 days:
349
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2 in
Approximate Height
5 in
Approximate Width
4 in
Color
Gray
Cover Color
Gray
Dimensions
2.24 in H X 0.00 in W X 5.12 in L
Family Name
TK Series Enclosure Family
Material
Polystyrene
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Protection Class
IP66
Type
Junction Box
Overview
Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from highquality plastics, with a choice of ABS or Polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.