Location: 
All Products

Altech Corp 115-405

Altech Corp - 115-405 - Box;  Polystyrene;  Light Gray;  Gray;  5.12 in.;  5.12 in.;  2.95 in.;  -40 degC;  70 View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Box; Polystyrene; Light Gray; Gray; 5.12 in.; 5.12 in.; 2.95 in.; -40 degC; 70
Mfr. Part#:
115-405

Allied Stock#: 70075178

 RoHS Compliant Part

 

Resources

View 115-405 Datasheet Datasheet

View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$15.00 (Each)
1$15.000
6$14.420
15$13.980
25$13.530
50$13.210
Availability

458 can ship immediately.

892 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TK Series
Color: Gray
Color, Cover: Gray
Height: 2.95" (74.9mm)
Length: 5.12" (130.048mm)
Material: Polystyrene
Protection Class: IP66
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Type: Junction Box
Width: 5.12" (130mm)

Overview

Designed for tough industrial environments and a wide variety of applications, TK Enclosures are available with standard gray or tinted transparent covers in several heights. Sidewalls are supplied smooth or with knockouts. Precision molded from impact and flame resistant materials, they offer functionality and appealing solutions for diverse application requirements.



  • 16 different enclosures with up to 3 different cover heights

  • IP66 (NEMA 4X)

  • Polystyrene or Polycarbonate

  • Gray or tinted transparent covers

  • Smooth sidewalls or sidewalls with knockouts

  • Four cover mounting screws

  • Tongue and groove with polyurethane gasket (CFC free)

  • Gasket inserted by robots

  • HF - EMC models available

  • Knockout mounting holes in enclosure base

  • Screw fastening cover design requires six turns to lock

  • Dust and moisture proof

  • Non flammable and halogen free