Altech Corp 111-012
Enclosure, Box-Lid, Polysty, 14.21x10x4.37 , NEMA 12K, TK 3625 Series
Mfr. Part #: 111-012 / RS Stock #: 70074793
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$126.11
5
$119.80
Additional Inventory
Can ship in 10 days:
2
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4.4 in
Approximate Height
14.2 in
Approximate Width
10.0 in
Color
Gray
Enclosure Mounting
Wall Mount
Family Name
TK Series Enclosure Family
IP Rating
IP66
Material
Acrylonitrile butadiene styrene ; ABS
NEMA Rating
12K
Size
Medium in
Special Features
Transparent Cover
Type
Box-Lid
Overview
Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from highquality plastics, with a choice of ABS or Polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.