Location: 
All Products

Altech Corp 100C22X58GI

Altech Corp - 100C22X58GI - Fuse; Cylinder; Slow Blow; 100A; Class gl/gF; Dims 22x58mm; Ceramic; Cartridge; 500VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Fuse; Cylinder; Slow Blow; 100A; Class gl/gF; Dims 22x58mm; Ceramic; Cartridge; 500VAC
Mfr. Part#:
100C22X58GI

Allied Stock#: 70025228

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$4.68 (Each)
1$4.680
50$4.220
100$4.000
250$3.960
500$3.940
Availability

22 can ship immediately.

90 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Class: Class gl/gF
Current Rating: 100 A
Dimensions: 22 Dia. x 58 L mm
Material, Body: Ceramic
Mounting Type: Clip
Primary Type: Cylinder
Termination: Cartridge
Type: Slow Blow
Voltage Rating: 500 VAC

Overview

Overview:
  • Typically used in industrial applications to protect electrical devices such as motors and drives.
  • Available in four sizes with a current range from 1 to 125 A.
  • Metal caps at both ends with a porcelain fuse body.
  • gI - Line Protection operating class is slow blow and typicallyused for power distribution and resistive loads.