Location: 
All Products

Alpha Wire ZIP411IN BK008

Alpha Wire - ZIP411IN BK008 - Tubing,  Zipper;  Zipper;  1 in.;  0.02 in.;  3-9/16 in.;  PVC
Image may be a representation.
See specs for product details.

Alpha Wire Tubing, Zipper; Zipper; 1 in.; 0.02 in.; 3-9/16 in.; PVC
Mfr. Part#:
ZIP411IN BK008

Allied Stock#: 70140689

 RoHS Compliant Part

Resources

View ZIP411IN BK008 Datasheet Datasheet

View More from Alpha Wire >>
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
Application: Wire⁄cable bundling and cable jacketing protection
Brand/Series: ZIP-41 Series
Color: Black
Diameter, Inner: 1 in.
Flammability Rating: Self-Extinguishing (UL VW-1)
Length, Spool: 25, 100 ft.
Material: Polyvinylchloride (PVC)
Packaging: Coil
Quantity: 25 ft. (Spool)
Special Features: Abrasion, Chemical Resistant, Flame Retardant
Standards: UL Standard 224, MIL-I-631D
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -20 °C
Tensile Strength: 2500 PSI
Thickness, Wall: 0.02 in.
Tubing Type: Zipper
Type: Zipper
Width: 3-9/16 in.

Overview

Black Colour, -20 to +105°C Operating Temperature, Zipper Tubing

UL Standard 224, UL VW-1. Saves time and labor in making prototype cables. Adds extra jacketing protection to existing cable assemblies without need to disconnect or tape wrap. Ideal for cable repairs or modification — no need to disturb or disconnect existing connections. Zipper tubing is manufactured from the highest quality, high-temperature, stabilized PVC. Temperature Range: -36°C to 105°C. Wall Thickness: 0.020".
This zipper tubing is manufactured from the High Est quality, high temperature, stabilized PVC. The combination of flame, oil, fungus and moisture resistance, coupled with excellent abrasion resistance, makes zipper tubing an ideal jacketing material for