Location: 
All Products

Alpha Wire V16016 BK005

Alpha Wire - V16016 BK005 - Cable;  4;  16 AWG;  26 x 30;  Tinned Copper;  XLPE (Cross-Linked Polyethylene) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable; 4; 16 AWG; 26 x 30; Tinned Copper; XLPE (Cross-Linked Polyethylene)
Mfr. Part#:
V16016 BK005

Allied Stock#: 70138801

 RoHS Compliant Part

 
View More from Alpha Wire >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$233.61 (Per 100 ft. Coil)
1$233.610
5$217.800
10$193.120
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Application: For multi-axis control systems, machine tools, automotive assembly equipment, stationary track/tray, factory equipment interconnects, conveyor systems, robotics, control panels
Brand Family: VFD
Brand/Series: V Series
Cable Type: Round
Color, Jacket: Black
Diameter: 0.535 in.
Diameter, Outer: 0.535 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester/Aluminum, Tinned Copper
Number of Conductors: 4 Cond
Packaging: Coil
Shielding: Foil & Overall Braid
Standards: UL, CSA
Stranding: 26×30
Temperature, Operating: -25 to +90 °C
Temperature, Rating: -25 to +90 °C
Voltage Rating: 600 V
Wire Size: 16 AWG

Overview

Multi-Conductor Drive Cables, 600 V Voltage Rating, Stranded Tinned Copper Conductor Material

Round is definitely better.
Alpha's Series V VFD cable was designed to be the ultimate small diameter variable frequency drive cable connection solution. Alpha's VFD is acceptable for use with Allen-Bradley ArmorStart distributed motor controller series with integrated variable frequency AC drives manufactured by Rockwell Automation. Suitable for direct burial and resistant to exposure to direct sunlight and other sources of UV light. Conductors: Stranded tinned copper. Insulation: Black cross-linked polyethylene with white alpha numeric printing and one green/yellow for ground. Jacket: Specially-formulated, oil resistant PVC. Jacket Color: Black. Shielding: Aluminum/Polyester foil plus overall tinned copper copper braid. 2, 4, 6 and 8 AWG cables have four symmetrical drain wires. Temperature Rating: –40° C to 90° C. Voltage Rating: Type TC 600 V, Flexible motor supply cable 1000 V. Cable Type: UL Type XHHW-2 RHW-2, UL 1277 Type TC, UL 1000 V flexible motor supply cable, UL 1581, CSA FT4, CSA AWM I/II A/B XHHW-2 RHW-2 Singles.

Choose Series V VFD Cables for:
  • Interconnecting of Variable Frequency Drive Systems for Extended-Duty Cycle Requirements
  • Low Capacitance for Improved Corona Resistance
  • Reduction/Elimination of Downtime
  • Oil Resistance
  • Improved Cable Life
    Series V VFD Cable Applications:
  • UL Open Wiring Compliant to NEC Section 725.61(D)(4) and NEC Section 336.10
  • Multi-Axis Control Systems
  • Automotive Assembly Equipment
  • Factory Equipment Interconnections
  • Robotics
  • Conveyor Systems
  • Control Panels
  • Stationary Track/Tray
  • Machine Tools
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.