Location: 
All Products

Alpha Wire TFT20012 NA005

Alpha Wire - TFT20012 NA005 - Tubing,  12AWG,  PTFE,  Natural,  0.081IN (Min.),  0.091IN (Max.),  100FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Tubing, 12AWG, PTFE, Natural, 0.081IN (Min.), 0.091IN (Max.), 100FT
Mfr. Part#:
TFT20012 NA005

Allied Stock#: 70139289

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$133.85 (Per 100 ft. Coil)
1$133.850
5$124.800
15$118.550
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wire harnesses, high temperature component covering, tensile strength, specific gravity, flammability, corrosive effect, fungus resistance & water absorption
Brand Family: FIT
Brand/Series: FIT TFT-200 Series
Color: Natural
Diameter, Inner: 0.085 in.
Dielectric Strength: 800 V⁄mil
Length, Spool: 100⁄500 ft.
Material: Teflon (PTFE)
Packaging: Coil
Quantity: 100 ft. (Spool)
Size, Tube: 12 AWG
Special Features: Chemical, Heat Resistant
Standards: ASTM D 3295
Temperature, Operating, Maximum: 260 °C
Temperature, Operating, Minimum: -65 °C
Tensile Strength: 2500 PSI
Thickness, Wall: 0.012 in.
Tubing Type: Teflon
Type: Tubing

Overview

TEFLON® Tubing, 800 V/mil Dielectric Strength, -65 to +260°C Operating Temperature

Exceptional toughness and flexibility throughout its temperature range. Superior dielectrical strength at high frequencies. Excellent heat and chemical resistance. Self-extinguishing, non-corrosive, does not support fungus growth. Operating Temperature: -65°C to +260°C. Natural color.