Alpha Wire S61120CY OR002
Multiconductor Cable, Flexible, 4 C, 20 AWG, 10x30, Overall Foil&Braid, PVC Ins
Mfr. Part #: S61120CY OR002 / RS Stock #: 70138754
Price
Qty.
Standard Price
1
$2,857.48
Product Specifications
Product Attribute
Attribute Value
Search
Application
For machine tools, C-track or stationary, automated pick-and-place systems, automotive assembly systems, robots, automated handling systems
Cable Type
Flexible
Conductor Material
Tinned Copper (TC)
Diameter
0.379 in
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Orange
Jacket Material
Thermoplastic Elastomer (TPE)
Jacket Thickness
0.048 in.
Number of Conductors
4
Operating Temperature
5 to 90 °C
Outer Diameter
0.379 in
Packaging
Coil
Product Header
S-Series Servo Power Cable
Series
S61120CY Series
Shielding
Foil & Braid
Standards
UL 758, AWM Styles 1015, 20626, CSA C22.2 No. 210.2 AWM I/II A /B, CE
Stranding
10x30
Temperature, Rating
5 to 90 °C
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Series S Shielded Servo Power Cable, 4 Tinned Copper Conductors, PVC Insulation
Designed for use in high-flex, automated servo system installations that are required in cable trays, automated handling systems, machine tools, robots and pick-and-place units, etc. These cables offer exceptional performance in harsh environments typical of today's automated factory facilities. Conductor: Tinned copper. Insulation: Black PVC with White Numbers and green/yellow grounding conductor. Shielding: Overall foil and braid. Jacket: Specially formulated Thermoplastic Elastomer. Jacket Color: Orange. Operating Temperature Range: 5°C to 90°C. Voltage Rating: 600 V. Cable Style: UL AWM Style 20626, CSA AWM I A/B II A/B 600 V FT1.
Choose Series S Servo and Composite Cables for:
?Power Supply Connecting Servo Motor Systems to Drives, Controllers and Power Supplies (Servo)
?Power Supply and Data Cable for Connecting Servo Motor Systems and Electro-Mechanical Devices to Drives, Controllers and Power Supplies (Composite)
?For Temperature Feedback and Braking Control, Two Individually Shielded Pairs Are Added to the Three Power and One Grounding Conductor (Composite)
Series S Servo Power, Control Cable and Feedback Cable Applications:
?Automated Pick and Place Systems
?Automated Handling Systems
?Machine Tools
?Robots
?C-Track or Stationary Applications
?Automotive Assembly Systems
Designed for use in high-flex, automated servo system installations that are required in cable trays, automated handling systems, machine tools, robots and pick-and-place units, etc. These cables offer exceptional performance in harsh environments typical of today's automated factory facilities. Conductor: Tinned copper. Insulation: Black PVC with White Numbers and green/yellow grounding conductor. Shielding: Overall foil and braid. Jacket: Specially formulated Thermoplastic Elastomer. Jacket Color: Orange. Operating Temperature Range: 5°C to 90°C. Voltage Rating: 600 V. Cable Style: UL AWM Style 20626, CSA AWM I A/B II A/B 600 V FT1.
Choose Series S Servo and Composite Cables for:
?Power Supply Connecting Servo Motor Systems to Drives, Controllers and Power Supplies (Servo)
?Power Supply and Data Cable for Connecting Servo Motor Systems and Electro-Mechanical Devices to Drives, Controllers and Power Supplies (Composite)
?For Temperature Feedback and Braking Control, Two Individually Shielded Pairs Are Added to the Three Power and One Grounding Conductor (Composite)
Series S Servo Power, Control Cable and Feedback Cable Applications:
?Automated Pick and Place Systems
?Automated Handling Systems
?Machine Tools
?Robots
?C-Track or Stationary Applications
?Automotive Assembly Systems