Location: 
All Products

Alpha Wire PVC1051/2A BK005

Alpha Wire - PVC1051/2A BK005 - Tubing,  PVC;  Black;  0.5 in. ID;  UL VW-1/224,  CSA 198,  MIL-I-631D;  100 ft
Image may be a representation.
See specs for product details.

Alpha Wire Tubing, PVC; Black; 0.5 in. ID; UL VW-1/224, CSA 198, MIL-I-631D; 100 ft
Mfr. Part#:
PVC1051/2A BK005

Allied Stock#: 70137818

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$40.58 (Per 100 ft. Coil)
1$40.580
5$37.830
15$33.550
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: P1051/2A BK005
Application: Wire harnesses and ground strap protection
Brand Family: PVC-105XX
Brand/Series: PVC-105 Series
Color: Black
Diameter, Inner: 0.5 in.
Dielectric Strength: 800 V⁄mil
Material: Polyvinylchloride (PVC)
Material, Body: PVC
Packaging: Coil
Quantity: 100 ft. (Spool)
Special Features: Abrasion, Heat, Oil Resistant
Standards: UL Standard 224, CSA Standard 198, MIL-I-631D
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -20 °C
Tensile Strength: 1800 PSI
Thickness, Wall: 0.025 in.
Type: Tubing
Volume Resistivity: 10^11 Ohms-cm

Overview

Multi-Purpose PVC Tubing

Superior thermal, mechanical and electrical properties with economical cost. Compounded with highest quality, non-migratory resinous type plasticizers-stabilizers and modifiers added. Flexible, resistant to heat, oil, abrasion, fungus and chemical corrosion. Operating Temperature: -20°C to +105°C. Furnished in black and clear in 100' lengths.

  • UL Recognized, CSA Certified ASTM D-876, D-922, MIL-I-1631D Passes UL VW-1 Flame Test