Alpha Wire PF2402 NA005
Sleeving, Fiberglass, 2 AWG, 0.258IN (Min.), 0.278IN (Max.), Natural, 100FT
Mfr. Part #: PF2402 NA005 / RS Stock #: 70139246
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$108.11
5
$102.70
10
$99.46
25
$96.22
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PF2402 NA005
Application
For high temperature wire harnesses, high temperature cable connections, component covering
Color
Natural
Inner Diameter
0.23400 in
Material
Fiberglass
Packaging
Coil
Product Header
Uncoated Fiberglass Sleeving
Quantity
100 ft. (Spool)
Special Features
Abrasion Resistant
Type
Braided
Overview
Extremely flexible, abrasion resistant fiberglass sleeving. Ideal for applications necessitating insulation to operate at 648?C. Heat treated to remove all organic matter. Completely compatible with all insulation and conductor types. Ideal for high temperature wire harnesses, high temperature cable connections and component covering. - Specifications - Operating Temperature: -60?C to 648?C. - Flammability: Self extinguishing. - Color: Natural. UL Standard 1441. Passes UL VW-1 Flame Test.