All Products

Alpha Wire PIF2002 NA008

Alpha Wire - PIF2002 NA008 - Sleeving,  Fiberglass Silicone,  2AWG,  0.258IN (Min.),  0.278IN (Max.),  Natl.,  25FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Fiberglass Silicone, 2AWG, 0.258IN (Min.), 0.278IN (Max.), Natl., 25FT
Mfr. Part#:
PIF2002 NA008

Allied Stock#: 70139239

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$78.16 (Per 25 ft. Coil)

4 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: PF2002 NA008
Application: For high/low temperature wire harnesses, high/low temperature cable connections, component covering
Color: Natural
Diameter, Inner: 0.268"
Diameter, Inside: 0.268"
Material: Fiberglass
Packaging: Coil
Quantity: 25, 100 ft. (Spool)
Special Features: Abrasion Resistant
Type: Braided


Closely woven, braided fiberglass, uniformly coated with highly flexible and extreme abrasion resistive silicone rubber. Provides low temperature flexibility and high temperature protection. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. Fungus resistive. Specifications Operating Temperature: -70°C to 200°C. Voltage Rating: 600 V. Dielectric Strength: 8000 V. Heat Aging: 1440 hours at 235°C without dielectric change. Flammability: Self extinguishing. Color: Natural. UL Standard 1441.