All Products

Alpha Wire PIF2001/2A NA008

Alpha Wire - PIF2001/2A NA008 - Sleeving,  Fiberglass Silicone,  1/2IN,  0.5IN (Min.),  0.524IN (Max.), Natural,  25FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Fiberglass Silicone, 1/2IN, 0.5IN (Min.), 0.524IN (Max.), Natural, 25FT
Mfr. Part#:
PIF2001/2A NA008

Allied Stock#: 70139243

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$210.84 (Per 25 ft. Coil)

0 can ship immediately.

14 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: PF2001/2A NA008
Application: For high/low temperature wire harnesses, high/low temperature cable connections, component covering
Color: Natural
Diameter, Inner: 0.5"
Diameter, Inside: 0.5"
Material: Fiberglass
Packaging: Coil
Quantity: 25, 100 ft. (Spool)
Special Features: Abrasion Resistant
Type: Braided


Closely woven, braided fiberglass, uniformly coated with highly flexible and extreme abrasion resistive silicone rubber. Provides low temperature flexibility and high temperature protection. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. Fungus resistive. Specifications Operating Temperature: -70°C to 200°C. Voltage Rating: 600 V. Dielectric Strength: 8000 V. Heat Aging: 1440 hours at 235°C without dielectric change. Flammability: Self extinguishing. Color: Natural. UL Standard 1441.