Location: 
All Products

Alpha Wire PF2409 NA005

Alpha Wire - PF2409 NA005 - Sleeving,  Fiberglass,  9AWG,  0.114IN (Min.),  0.124IN (Max.),  Natural,  100FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Fiberglass, 9AWG, 0.114IN (Min.), 0.124IN (Max.), Natural, 100FT
Mfr. Part#:
PF2409 NA005

Allied Stock#: 70139245

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$30.23 (Per 100 ft. Coil)
1$30.230
5$27.900
15$25.910
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PIF2409 NA005
Application: For high temperature wire harnesses, high temperature cable connections, component covering
Brand Family: PIF
Brand/Series: PIF-240 Series
Color: Natural
Diameter, Inner: 0.118"
Material: Fiberglass
Packaging: Coil
Quantity: 100 ft. (Spool)
Special Features: Abrasion Resistant
Type: Braided

Overview


Extremely flexible, abrasion resistant fiberglass sleeving. Ideal for applications necessitating insulation to operate at 648°C. Heat treated to remove all organic matter. Completely compatible with all insulation and conductor types. Ideal for high temperature wire harnesses, high temperature cable connections and component covering. Specifications Operating Temperature: -60°C to 648°C. Flammability: Self extinguishing. Color: Natural. UL Standard 1441. Passes UL VW-1 Flame Test.