Location: 
All Products

Alpha Wire PF2405 NA005

Alpha Wire - PF2405 NA005 - Sleeving,  Fiberglass,  5AWG,  0.182IN (Min.),  0.198IN (Max.),  Natural,  100FT
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Fiberglass, 5AWG, 0.182IN (Min.), 0.198IN (Max.), Natural, 100FT
Mfr. Part#:
PF2405 NA005

Allied Stock#: 70138070

 RoHS Compliant Part

 

Resources

View PF2405 NA005 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$41.99 (Per 100 ft. Coil)
1$41.990
5$38.760
15$35.990
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PIF2405 NA005
Brand Family: PIF
Brand/Series: PIF-240 Series
Color: Natural
Material: Fiberglass
Packaging: Coil
Type: Tubing

Overview


Extremely flexible, abrasion resistant fiberglass sleeving. Ideal for applications necessitating insulation to operate at 648°C. Heat treated to remove all organic matter. Completely compatible with all insulation and conductor types. Ideal for high temperature wire harnesses, high temperature cable connections and component covering. Specifications Operating Temperature: -60°C to 648°C. Flammability: Self extinguishing. Color: Natural. UL Standard 1441. Passes UL VW-1 Flame Test.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.