Location: 
All Products

Alpha Wire PF2003 NA008

Alpha Wire - PF2003 NA008 - Sleeving,  Fiberglass Silicone,  3AWG,  0.229IN (Min.),  0.249IN (Max.),  Natl., 100FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Fiberglass Silicone, 3AWG, 0.229IN (Min.), 0.249IN (Max.), Natl., 100FT
Mfr. Part#:
PF2003 NA008

Allied Stock#: 70139238

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$69.84 (Per 25 ft. Coil)
1$69.840
5$64.460
15$59.860
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PIF2003 NA008
Application: For high/low temperature wire harnesses, high/low temperature cable connections, component covering
Brand Family: PIF
Brand/Series: PIF-200 Series
Color: Natural
Diameter, Inner: 0.239"
Material: Fiberglass
Packaging: Coil
Quantity: 25, 100 ft. (Spool)
Special Features: Abrasion Resistant
Type: Braided

Overview


Closely woven, braided fiberglass, uniformly coated with highly flexible and extreme abrasion resistive silicone rubber. Provides low temperature flexibility and high temperature protection. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. Fungus resistive. Specifications Operating Temperature: -70°C to 200°C. Voltage Rating: 600 V. Dielectric Strength: 8000 V. Heat Aging: 1440 hours at 235°C without dielectric change. Flammability: Self extinguishing. Color: Natural. UL Standard 1441.