Location: 
All Products

Alpha Wire PF1303/4 BK005

Alpha Wire - PF1303/4 BK005 - Tube,  Shrink;  3/4 in. ID;  2:1 @ 121 degC;  100 Ft.;  Black
Image may be a representation.
See specs for product details.

Alpha Wire Tube, Shrink; 3/4 in. ID; 2:1 @ 121 degC; 100 Ft.; Black
Mfr. Part#:
PF1303/4 BK005

Allied Stock#: 70816695

 RoHS Compliant Part

 

Resources

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$402.36 (Per 100 ft. Coil)
1$402.360
5$371.410
10$344.880
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PIF1303/4 BK005
Brand Family: PIF
Brand/Series: PIF-130 Series
Color: Black
Diameter, Inner: 3/4"
Length: 100' (30.48m)
Packaging: Coil
Shrink Ratio: 2:1

Overview


Woven fiberglass braid impregnated with a heat-resistant, extremely tough and flexible plastic insulation. The fiberglass is treated to remove all organic matter and resist fraying. Completely compatible with all insulation and conductor types. Abrasion and oil resistant. Resists bending and knotting. An ideal protective sleeve for wire harnessing. Specifications Operating Temperature: -20°C to 130°C. Voltage Rating: 600 V. Dielectric Strength: 8000 V. Color: Black. UL standard 1441. Passes UL VW-1 flame test.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.