Location: 
All Products

Alpha Wire P1053 BK003

Alpha Wire - P1053 BK003 - Tubing,  PVC;  Black;  0.234 in. ID;  UL VW-1/224,  CSA 198,  MIL-I-631D;  250 ft View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Tubing, PVC; Black; 0.234 in. ID; UL VW-1/224, CSA 198, MIL-I-631D; 250 ft
Mfr. Part#:
P1053 BK003

Allied Stock#: 70137834

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$42.30 (Per 250 ft. Coil)
1$42.300
5$39.040
15$36.250
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PVC1053 BK003
Application: Wire harnesses, ground strap protection
Brand Family: PVC-105XX
Brand/Series: PVC-105 Series
Color: Black
Diameter, Inner: 0.234 in.
Dielectric Strength: 315 kV⁄cm
Elongation: 300%
Material: Polyvinylchloride (PVC)
Packaging: Coil
Quantity: 250 ft. (Spool)
Special Features: Abrasion, Heat, Oil Resistant
Standards: UL Recognized, CSA Certified
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -20 °C
Tensile Strength: 1800 PSI
Thickness, Wall: 0.020 in.
Type: Tubing
Volume Resistivity: 10^11 Ohms-cm

Overview

Wire Management Products Multi-Purpose PVC Tubing

Superior thermal, mechanical and electrical properties with economical cost. Compounded with highest quality, non-migratory resinous type plasticizers-stabilizers and modifiers added. Flexible, resistant to heat, oil, abrasion, fungus and chemical corrosion. Operating Temperature: -20°C to +105°C. Furnished in black and clear in 100' lengths.

  • UL Recognized, CSA Certified ASTM D-876, D-922, MIL-I-1631D Passes UL VW-1 Flame Test