Alpha Wire P1053/4 BK007
Tubing, PVC, Black, 0.75 in. ID, UL VW-1/224, CSA 198, MIL-I-631D, 50 ft
Mfr. Part #: P1053/4 BK007 / RS Stock #: 70137822
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$87.76
5
$84.25
10
$81.62
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P1053/4 BK007
Application
Wire harnesses and ground strap protection
Body Material
PVC
Color
Black
Dielectric Strength
800 V/mil
Inner Diameter
0.750 in
Material
Polyvinyl Chloride (PVC)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-20 °C
Packaging
Coil
Product Header
Multi-Purpose PVC Tubing
Quantity
50 ft. (Spool)
Special Features
Abrasion, Heat, Oil Resistant
Standards
UL Standard 224, CSA Standard 198, MIL-I-631D
Tensile Strength
1800 PSI
Type
Tubing
Volume Resistivity
10^11 Ohms-cm ohm
Wall Thickness
0.035 in
Overview
Multi-Purpose PVC Tubing
Superior thermal, mechanical and electrical properties with economical cost. Compounded with highest quality, non-migratory resinous type plasticizers-stabilizers and modifiers added. Flexible, resistant to heat, oil, abrasion, fungus and chemical corrosion. Operating Temperature: -20°C to +105°C. Furnished in black and clear in 100' lengths.
UL Recognized, CSA Certified ASTM D-876, D-922, MIL-I-1631D Passes UL VW-1 Flame Test
Superior thermal, mechanical and electrical properties with economical cost. Compounded with highest quality, non-migratory resinous type plasticizers-stabilizers and modifiers added. Flexible, resistant to heat, oil, abrasion, fungus and chemical corrosion. Operating Temperature: -20°C to +105°C. Furnished in black and clear in 100' lengths.