Location: 
All Products

Alpha Wire M4201 BK001

Alpha Wire - M4201 BK001 - CABLE,  COAXIAL;  13 AWG;  7/21;  0.405 IN.;  PVC;  97% BC BRAID;  SOLID PE;  BLACK
Image may be a representation.
See specs for product details.

Alpha Wire CABLE, COAXIAL; 13 AWG; 7/21; 0.405 IN.; PVC; 97% BC BRAID; SOLID PE; BLACK
Mfr. Part#:
M4201 BK001

Allied Stock#: 70137900

 RoHS Compliant Part

 

Resources

View Catalog Page #1361 Catalog Page #1361

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,212.19 (Per 1000 ft. Coil)
1$1,212.190
5$1,130.160
15$1,002.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M4201 Series
Cable Type: Coaxial
Color, Jacket: BLACK
Diameter, Outer: 0.405 IN.
Length: 1000' (304.8m)
Material, Insulation: PE
Material, Jacket: PVC
Material, Shield: Bare Copper
Packaging: Coil
Shielding: Braid
Stranding: 7/21
Wire Size: 13

Overview

For a complete range of 50, 75, 93, and 100 ohm coaxial, twinaxial, and triaxial cables, Alpha Wire offers a wide range of insulation and jacket materials meeting the requirements of military specifications and regulatory agencies such as UL and CSA. Alpha Wire now offers Coaxial cable products ranging from 10 to 50 AWG.