Alpha Wire LR04KR114 YL358
TPE Cordset , MiniM STR to MiniF STR 16 AWG 04POL, LR04KR114 YELLOW 5M
Mfr. Part #: LR04KR114 YL358 / RS Stock #: 70946967
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.56
10
$78.96
25
$76.54
50
$74.12
100
$70.91
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
TC-ER ; MTW ; OIL RES I/II ; SUN RES ; C(UL) CIC ; FT4
Cable Length
5 m
Cable Type
Double Ended In-Series
Color
Yellow
Conductor Size
16 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
7/8” Male
Connector Type Cable end 2
7/8 in Female
Insulation Material
Polyvinyl Chloride Nylon
IP Rating
IP68
Jacket Material
Thermoplastic Elastomer
Number of Conductors
4
Series
LR04KR114 Series
Type
Cordsets
Overview
A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.
Features
22 AWG (26/36) Bare Cooper Conductors
IP67, IP68/NEMA 6P Protection
3, 4, 5, 8, and 12 Pole Options
Two-Way Splitters