Alpha Wire LR0300107 YL401
TPE Cordset , MiniM STR to CUT 18 AWG 03POL, LR0300107 YELLOW 20M
Mfr. Part #: LR0300107 YL401 / RS Stock #: 70946914
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$164.40
10
$161.10
25
$156.18
50
$151.25
100
$144.69
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
PLTC ; AWM 20327 ; C(RU) AWM I/II A/B/FT4
Cable Length
20 m
Cable Type
Single Ended
Color
Yellow
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
None
Connector Type Cable end 1
7/8” Male
Connector Type Cable end 2
Pigtail
Insulation Material
Synthetic Rubber Polyvinyl Chloride
IP Rating
IP68
Jacket Material
Thermoplastic Elastomer
Number of Conductors
3
Series
LR0300107 Series
Type
Cordsets
Overview
A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.
Features
22 AWG (26/36) Bare Cooper Conductors
IP67, IP68/NEMA 6P Protection
3, 4, 5, 8, and 12 Pole Options
Two-Way Splitters