Location: 
All Products

Alpha Wire HUKIT10 NC032

Alpha Wire - HUKIT10 NC032 - Cable,  Hook-Up;  22 AWG;  5;  Stranded Tinned Copper;  PVC;  80 degC;  1000 V;  100 ft View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Hook-Up; 22 AWG; 5; Stranded Tinned Copper; PVC; 80 degC; 1000 V; 100 ft
Mfr. Part#:
HUKIT10 NC032

Allied Stock#: 70140787

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$216.62 (Each)
1$216.620
5$201.960
15$179.070
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used for technicians, engineers and designers in the R & D lab or maintenance shop
Brand Family: HUKIT
Brand/Series: HUKIT Series
Length, Spool: 100 ft.
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinyl Chloride (PVC)
Number of Spools: 5
Standards: UL 1007⁄1569, CSA TR-64, MIL-W-76B, Type MW
Temperature, Operating, Maximum: 80 °C
Voltage Rating: 1000 V
Wire Size: 22

Overview

Magnet Wire Heavy-Armored Poly-thermaleze®One Pound Spool, 1.1 lbs. Weight

Each kit contains five spools of hook-up wire in a unique, rack mounted, transparent dispensing tube. The tube and rack system can be mounted on a bench or wall or used as a tote for portability. Uses standard Alpha hook-up wire spools when refills are required. Includes a cut and strip tool. Available in military or UL/CSA applications. Come with a 100' colors white, black, red, green and blue 22 AWG.
MIL-W-76B Type MW. Reorder spool #1551 cut and strip tool AT-210, 22 AWG.

  • Convenient, Wire Dispensing System
  • Five Assorted Hook Up Wire Colors
  • Includes Cut and Strip Tool