Location: 
All Products

Alpha Wire GRP110NF18 BK005

Alpha Wire - GRP110NF18 BK005 - Sleeving,  Braided PET,  1/8IN,  0.125IN (Min.),  0.25IN (Max.),  Black,  100FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Braided PET, 1/8IN, 0.125IN (Min.), 0.25IN (Max.), Black, 100FT
Mfr. Part#:
GRP110NF18 BK005

Allied Stock#: 70139272

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$62.48 (Per 100 ft. Coil)
1$62.480
5$58.260
15$53.150
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: G110NF18 BK005
Application: For field installation without hot knife, protection of wire, cable and hoses, wire bundling & harnessing, wire splices
Color: Black
Diameter, Inner: 0.093" (Supplied), 0.25" (Expanded)
Material: Woven Fabric
Packaging: Coil
Quantity: 100 ft. (Spool)
Special Features: Flame Retardant
Type: Braided

Overview


Lightweight, highly flexible, fungus-resistant sleeving that is not affected by most chemical environments and common solvents such as freon, detergents, soaps, bleaches and water. Specifications Operating Temperature: -70°C to 125°C. Nominal Wall Thickness: 0.027". Color: GRP-110NF — black, GRP-120NF — black with a white tracer. GRP-120NF passes UL VW-1 flame test.

Choose GRP NF For
  • Non-Fraying Cuts without a Hot Knife
  • Frequent Expansion at Scissor Cut Ends without Fraying
  • Lightweight, Flexible Routing
  • Use with Automatic Cutting Machines
  • Use with XTRA
  • GUARD™ Flexible CablesGRP NF Applications
  • Protection of Wire, Cable and Hoses
  • Wire Bundling and Harnessing
  • Wire Splices
  • Field Installation without Hot Knife
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.