Location: 
All Products

Alpha Wire GRP110NF1/2 BK005

Alpha Wire - GRP110NF1/2 BK005 - Sleeving,  Braided PET,  1/2IN,  0.25IN (Min.),  0.75IN (Max.),  Black,  100FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Braided PET, 1/2IN, 0.25IN (Min.), 0.75IN (Max.), Black, 100FT
Mfr. Part#:
GRP110NF1/2 BK005

Allied Stock#: 70139274

 RoHS Compliant Part

 
View More from Alpha Wire >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 44.
Pricing (USD) & Availability
Standard Pricing
$163.02 (Per 100 ft. Coil)
1$163.020
5$151.980
15$134.760
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Alternate Mfr Part Number: G110NF12 BK005
Application: For field installation without hot knife, protection of wire, cable and hoses, wire bundling & harnessing, wire splices
Brand Family: FIT
Brand/Series: FIT GRP-110NF Series
Color: Black
Diameter, Inner: 0.250 in. (Min.)
Material: Woven Fabric
Packaging: Coil
Quantity: 100 ft. (Spool)
Special Features: Flame Retardant
Standards: MIL-I-631D
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -70 °C
Thickness, Wall: 0.027 in. (Nom.)
Tubing Type: Expandable Woven Fabric
Type: Braided

Overview

Expandable Braid Sleeving, Shrinkable Woven Fabric Tubing, 0.027 in. Wall Thickness, Non Fraying

Lightweight, highly flexible, fungus-resistant sleeving that is not affected by most chemical environments and common solvents such as freon, detergents, soaps, bleaches and water. Specifications Operating Temperature: -70°C to 125°C. Nominal Wall Thickness: 0.027". Color: GRP-110NF — black, GRP-120NF — black with a white tracer. GRP-120NF passes UL VW-1 flame test.

Choose GRP NF For
  • Non-Fraying Cuts without a Hot Knife
  • Frequent Expansion at Scissor Cut Ends without Fraying
  • Lightweight, Flexible Routing
  • Use with Automatic Cutting Machines
  • Use with XTRA
  • GUARD™ Flexible CablesGRP NF Applications
  • Protection of Wire, Cable and Hoses
  • Wire Bundling and Harnessing
  • Wire Splices
  • Field Installation without Hot Knife