Location: 
All Products

Alpha Wire G120NF114 BK007

Alpha Wire - G120NF114 BK007 - Sleeving,  Braided PET,  1-1/4IN,  1IN (Min.),  1.5IN (Max.),  Black,  50FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Braided PET, 1-1/4IN, 1IN (Min.), 1.5IN (Max.), Black, 50FT
Mfr. Part#:
G120NF114 BK007

Allied Stock#: 70139270

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$237.68 (Per 50 ft. Coil)
1$237.680
5$219.390
15$203.720
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: GRP120NF11/4 BK007
Application: For field installation without hot knife, protection of wire, cable and hoses, wire bundling & harnessing, wire splices
Brand Family: FIT
Brand/Series: FIT GRP-120NF Series
Color: Black | White
Diameter, Inner: 0.75" (Supplied), 1.75" (Expanded)
Material: Woven Fabric
Packaging: Coil
Quantity: 50, 250 ft. (Spool)
Special Features: Flame Retardant
Type: Braided

Overview


Lightweight, highly flexible, fungus-resistant sleeving that is not affected by most chemical environments and common solvents such as freon, detergents, soaps, bleaches and water. Specifications Operating Temperature: -70°C to 125°C. Nominal Wall Thickness: 0.027". Color: GRP-110NF — black, GRP-120NF — black with a white tracer. GRP-120NF passes UL VW-1 flame test.

Choose GRP NF For
  • Non-Fraying Cuts without a Hot Knife
  • Frequent Expansion at Scissor Cut Ends without Fraying
  • Lightweight, Flexible Routing
  • Use with Automatic Cutting Machines
  • Use with XTRA
  • GUARD™ Flexible CablesGRP NF Applications
  • Protection of Wire, Cable and Hoses
  • Wire Bundling and Harnessing
  • Wire Splices
  • Field Installation without Hot Knife