Location: 
All Products

Alpha Wire G110NF14 BK002

Alpha Wire - G110NF14 BK002 - G110NF12 BK002
Image may be a representation.
See specs for product details.

Alpha Wire G110NF12 BK002
Mfr. Part#:
G110NF14 BK002

Allied Stock#: 70137576

 RoHS Compliant Part

 

Resources

View G110NF14 BK002 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$297.89 (Per 500 ft. Coil)
1$297.890
5$275.660
15$256.520
Availability

9 can ship immediately.

31 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: GRP110NF1/4 BK002
Application: For field installation without hot knife, protection of wire, cable and hoses, wire bundling & harnessing, wire splices
Brand Family: FIT
Brand/Series: FIT GRP-110NF Series
Color: Black
Diameter, Inner: 0.125" (Supplied), 0.44" (Expanded)
Material: Woven Fabric
Packaging: Coil
Quantity: 500 ft. (Spool)
Special Features: Flame Retardant
Type: Braided

Overview

Expandable Braid Sleeving, Shrinkable Woven Fabric Tubing, 0.027 in. Wall Thickness, Non Fraying

Lightweight, highly flexible, fungus-resistant sleeving that is not affected by most chemical environments and common solvents such as freon, detergents, soaps, bleaches and water. Specifications Operating Temperature: -70°C to 125°C. Nominal Wall Thickness: 0.027". Color: GRP-110NF — black, GRP-120NF — black with a white tracer. GRP-120NF passes UL VW-1 flame test.

Choose GRP NF For
  • Non-Fraying Cuts without a Hot Knife
  • Frequent Expansion at Scissor Cut Ends without Fraying
  • Lightweight, Flexible Routing
  • Use with Automatic Cutting Machines
  • Use with XTRA
  • GUARD™ Flexible CablesGRP NF Applications
  • Protection of Wire, Cable and Hoses
  • Wire Bundling and Harnessing
  • Wire Splices
  • Field Installation without Hot Knife