Location: 
All Products

Alpha Wire G1103/4 BK005

Alpha Wire - G1103/4 BK005 - Sleeving,  Braided PE,  3/4IN,  0.5IN (Min.),  1.25IN (Max.),  Black,  100FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Sleeving, Braided PE, 3/4IN, 0.5IN (Min.), 1.25IN (Max.), Black, 100FT
Mfr. Part#:
G1103/4 BK005

Allied Stock#: 70139255

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$195.26 (Per 100 ft. Coil)
1$195.260
5$180.240
15$167.370
Availability

3 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: GRP1103/4 BK005
Application: For wire, cable and hoses, wire bundling and harnessing, jacket for flat cable
Brand Family: FIT
Brand/Series: FIT GRP-110 Series
Color: Black
Diameter, Inner: 0.5" (Supplied), 1.25" (Expanded)
Material: Polyester
Packaging: Coil
Quantity: 100, 500
Special Features: Abrasion, Cut-Through Resistant
Type: Braided

Overview


Lightweight, expandable woven polyester sleeving. High flexibility; high resistance. Open weave for wide range of expansion of the sleeving diameter for easy installation and gripping action. An ideal protective sleeve for wire bundles, harnesses, wire and cable, pneumatic hoses, flat cable, hydraulic lines, and highly polished or threaded machine parts. Specifications. Operating Temperature: -70°C to +125°C (UL). Rot-Free, Fungus Proof Per MIL-STD-810B-Method 508. Not affected by most chemical environments and common solvents.