Location: 
All Products

Alpha Wire FSLV14 CL078

Alpha Wire - FSLV14 CL078 - SolderSleeve; ShieldTerminator; Clear; Thermoplastic; 15.8mmL; WaterRes; 105DegSeries View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire SolderSleeve; ShieldTerminator; Clear; Thermoplastic; 15.8mmL; WaterRes; 105DegSeries
Mfr. Part#:
FSLV14 CL078

Allied Stock#: 70139264
 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$58.02 (Pack of 25)
1$58.020
5$54.090
15$47.960
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FITSLV14 CL078
Brand Family: FIT
Brand/Series: FIT-SLV 105 C Series
Cable, Diameter: 5.10 (0.200) mm(In.)
Color: Clear
Diameter, Inner: 0.1-0.2 "
Diameter, Shield: 2.50 (0.100) mm(In.)
Length: 0.62" (15.8mm)
Material, Sleeve: Thermoplastic
Primary Type: Solder Sleeve
Protection Class: Sleeving, Heat Shrink
Quantity: 25
Special Features: Water Resistant
Tensile Strength: 25 lbs.
Type: Shield Terminator
Wire Size: 14

Overview

Alpha's FIT® Shrinkable Soldering Sleeving is a one piece, shield ground termination system featuring a strong, low cost soldering connection which is completely insulated and encapsulated. It consists of a heat-shrinkable thermoplastic sleeve containing a precisely engineered preform of fluxed solder and thermoplastic inserts at each end. When placed over a cable shield and heated, the solder melts and flows, connecting the ground lead and shield. The outer sleeve shrinks and the thermoplastic inserts melt, encapsulating the termination. Solder Melt Temperature: 105°C Series —145°C; 125°C Series — 180°C. Color: Clear. Insulating Material: Kynar.