Location: 
All Products

Alpha Wire FITFLEX2 SL008

Alpha Wire - FITFLEX2 SL008 - Heat Shrink Tubing,  0.118IN,  1.7:1,  IRRSilicone Rubber,  Slate,  50FT Coil View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 0.118IN, 1.7:1, IRRSilicone Rubber, Slate, 50FT Coil
Mfr. Part#:
FITFLEX2 SL008

Allied Stock#: 70139298

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For robotics cables, automation equipment dressing, environments with varied temperatures, Xtra-Guard® flexible cable, fiber optic cable bundles, assemblies and harnesses, requiring flexibility
Brand Family: FIT
Brand/Series: FIT FLEX Series
Color: Gray
Diameter, Inner: 0.112 in. (Min.)
Diameter, Recovered Inner: 0.070 in. (Max.)
Dielectric Strength: 200 V⁄mil
Flammability Rating: Self-Extinguishing (UL VW-1)
Length: 25' (7.62m)
Longitudinal Shrinkage: -15 %
Material: Silicone Rubber
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 25 ft. (Spool)
Shrink Ratio: 1.7:1
Size, Tube: 2 in.
Special Features: Abrasion Resistant, Flame Retardant
Standards: UL Standard 224
Temperature, Operating: -75 to +200 °C
Tensile Strength: 600 PSI
Thickness, Wall: 0.04 in.
Volume Resistivity: 10^12 Ohms-cm

Overview

Highly-Flexible Tubing, Irradiated Silicone Rubber Material, Gray Colour

FIT® FLEX provides strain relief, terminal insulation, cable jacketing and wire harnessing protection in applications where flexibility and durability are mandatory. Most flexible heat shrink tubing product in the industry. Passes the UL VW-1 flame test. Operating Temperature: -75°C to 200°C (UL). Shrink Ratio: approximately 1.7:1 at 135°C. Non-corrosive. Water Absorption: 0.4%. 1 year shelf life. Stocked in gray.
Its water absorption is 1.0%.