Location: 
All Products

Alpha Wire FITFAB-5 BK005

Alpha Wire - FITFAB-5 BK005 - Heat Shrink Tubing,  1.97IN,  2:1,  Polyethylene/polyester,  Black,  200FT Coil View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 1.97IN, 2:1, Polyethylene/polyester, Black, 200FT Coil
Mfr. Part#:
FITFAB-5 BK005

Allied Stock#: 70139208

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$354.29 (Per 100 ft. Coil)
1$354.290
5$330.310
15$292.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For mechanical abrasion protection, severe environment protection, noise and rattle protection, halogen free environment, flexing
Brand Family: FIT
Brand/Series: FIT-FABRIC Series
Color: Black
Diameter, Inner: 1.97 in. (Min.)
Diameter, Recovered Inner: 1.97 in. (Min.)
Flammability Rating: Meets MVSS 302 Horizontal Burn Test
Length: 100' (30.48m)
Length, Spool: 25, 100 Feet
Longitudinal Shrinkage: 20% (Max.)
Material: Woven Fabric
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 100
Shrink Ratio: 2:1
Special Features: Abrasion Resistant
Standards: UL-224
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Thickness, Wall: 0.039 in.
Tubing Type: Heat Shrinkable Woven Fabric

Overview

Heat Shrinkable Woven Fabric Tubing, 2 to 1 Shrink Ratio, Highly Flexible

Offers superior abrasion resistance over a wide temperature range with excellent flexibility and durability. Cuts with scissors. Easy to install as well as soft, safe handling. Operating Temperature: –40°C to 125°C. Shrink Ratio: 2 to 1 or 3 to 1 at 135°C depending on size. Color: Black. Non-corrosive. Fungus resistant. Chemical resistant to antifreeze (50% ethylene glycol), engine oil, mineral hydraulic fluid, brake fluid (DOT 4), unleaded gas, and diesel fuel. MVSS 302 Horizontal Burn Test.

Applications
  • Mechanical Abrasion Protection
  • Severe Environment Protection
  • Noise and Rattle Protection
  • Halogen-Free Environment
  • Flexing Applications