Location: 
All Products

Alpha Wire FITCLR2IN CL007

Alpha Wire - FITCLR2IN CL007 - Heat Shrink Tubing,  2IN,  2:1,  IRR PDVF Kynar,  Clear,  50FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 2IN, 2:1, IRR PDVF Kynar, Clear, 50FT
Mfr. Part#:
FITCLR2IN CL007

Allied Stock#: 70137733

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,182.05 (Per 50 ft. Coil)
1$1,182.050
5$1,102.060
15$977.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FCLR2IN CL007
Brand Family: FIT
Brand/Series: FIT-CLEAR Series
Color: Clear
Diameter, Inner: 2" in.
Length: 50' (15.24m)
Material: PVDF
Packaging: Coil
Shrink Ratio: 2:1

Overview

The new FIT-CLEAR is a modified polyvinylidene fluoride (PVDF) based, clear heat shrinkable tubing that is ideal in applications where flame retardancy is critical. FIT-CLEAR has numerous advantages over other transparent heat shrink tubing products.


Features:
  • Tubing Remains Crystal Clear After Inspection, Allowing Information Beneath Tubing to Remain Easily Legible
  • Low Shrink Temperature of 150°C Saves Installation Time and Protects the Underlying Substrate from Excessive Heating
  • Excellent Flame Retardancy and Chemical Resistance