Location: 
All Products

Alpha Wire FIT6001/4 BK008

Alpha Wire - FIT6001/4 BK008 - Heat Shrink Tubing,  1/4IN,  2:1,  Chlorinated PO,  Black,  25FT Coil View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 1/4IN, 2:1, Chlorinated PO, Black, 25FT Coil
Mfr. Part#:
FIT6001/4 BK008

Allied Stock#: 70139156

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$132.56 (Per 25 ft. Coil)
1$132.560
5$123.590
15$109.590
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: F6001/4 BK008
Application: For military and commercial harnesses, cold temperature flexing, machine tool and automation equipment, Xtra-Guard® 4, Xtra-Guard® flexible cable
Brand/Series: FIT-600 Series
Color: Black
Diameter, Inner: 0.25 in.
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 300 V⁄mil
Flammability Rating: Self-Extinguishing
Length: 25' (7.62m)
Longitudinal Shrinkage: -10%
Material: Elastomer
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 25, 150 ft. (Spool)
Shrink Ratio: 1.75:1
Size, Tube: 1⁄4 in.
Special Features: Flame Retardant, Oil Resistant
Standards: MIL-DTL-23053⁄1C, Class 2, MIL-R-46846, Type 1, Class 1, UL Standard 224, CSA Standard 198, Passes UL VW-1 Flame Test, Passes CSA OFT Flame Test
Temperature, Operating: -70 to +121 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.035 in.
Volume Resistivity: 10^11 Ohms-cm

Overview

Heat Shrink Tubing

Recommended for use with XTRA
  • Guard® 4 extra-protection, high/low temperature TPE Jacketed cables and Oil-Resistant XTRA
  • Guard® Flexible Cables. Permanent solutions for critical flexing applications. Specifications: Operating Temperatures: –70°C to 121°C. Shrink Ratio: 1⁄75 to 1 at 135°C. Tensile Strength: 1500 psi. Ultimate Elongation: 225%, Longitudinal Shrinkage: –10%. Non-Corrosive. Fungus Resistance: Inert, Chemical Resistance: JP4, Aviation Gas, Hydraulic Fluid. Dielectric Strength: 1⁄4" to 1" 300 V/mil., 11⁄4" to 3" 200 V/mil. Color: Black. UL Standard 224, VW-1 Flame Test, CSA Standard 198, CSA OFT Flame Test. MIL-DTL-23053/1C Class 2, MIL-R-46846, Type 1, Class 1.

    Choose FIT®-600 for:
  • Improved Flexibility
  • Larger Tubing Diameters
  • More that Twice the Tensile Strength of Silicone Rubber
  • Oil Resistance and Flame Retardancy
  • Abrasion Resistance FIT®-600 Applications :
  • XTRA
  • Guard® 4 Applications
  • XTRA
  • Guard® Flexible Cable Applications
  • Military and Commercial Harnesses
  • Cold Temperature Flexing
  • Machine Tool and Automation
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.