Location: 
All Products

Alpha Wire FIT40012 NA103

Alpha Wire - FIT40012 NA103 - Heat Shrink Tubing,  12AWG/0.115IN,  1.2:1,  FEP,  Natural,  4FT(x25)
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 12AWG/0.115IN, 1.2:1, FEP, Natural, 4FT(x25)
Mfr. Part#:
FIT40012 NA103

Allied Stock#: 70139196

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Special Pricing
$202.39 (Box of 25)
1$202.389(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$274.19 (Box of 25)
1$274.190
5$255.640
15$226.670
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: F40012 NA103
Application: For fiber optic, high temperature cable, limited space, Xtra-Guard® 4 & 5, digital electronics (signal sensitive equipment), extremely caustic environments, fast recovery time, data and FEP Teflon cable
Brand/Series: FIT-400 Series
Color: Natural
Diameter, Inner: 0.115 in.
Diameter, Recovered Inner: 0.089
Dielectric Strength: 500 V⁄mil
Flammability Rating: Self-extinguish
Length: 4' (1.22m)
Length, Spool: 4 ft.
Longitudinal Shrinkage: -15 %
Material: Fluorinated Ethylene Propylene Teflon
Packaging: Box
Protection Class: Tubing, Heat Shrink
Quantity: 100
Shrink Ratio: 1.2:1
Size, Tube: 12 in.
Special Features: Chemical, Temperature Resistant
Standards: MIL-DTL-23053⁄11C, Class 1
Temperature, Operating: -67 to 200 °C
Tensile Strength: 2000 PSI
Thickness, Wall: 0.009 in.
Volume Resistivity: 2 x 10^17 Ohms-cm

Overview

Natural, 500 V/mil Dielectric Strength, Temperature Resistant FEP Teflon Heat Shrinks

Extreme chemical/high heat resistant heat shrink. Approximately 1.2 to 1 shrink ratio at 176°C. Use for fiber optic fusion splice, strain relief for contact area on high-density connectors, XTRA
  • GUARD® 4 and XTRA
  • GUARD® 5 cable. Specifications. Operating Temperature: -67°C to 204°C. Tensile Strength: 3100 psi. Ultimate Elongation: 300%. Longitudinal Shrinkage: 10%. Color: Natural. 4 foot lengths.
    Unmatched dielectric properties. Thinnest wall thickness available. Lower recovery temp than TFE teflon
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.