Location: 
All Products

Alpha Wire FIT3501/16 CL062

Alpha Wire - FIT3501/16 CL062 - Heat Shrink Tubing,  1/16IN,  2:1,  IRR PDVF Kynar,  Clear,  6IN(x28) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 1/16IN, 2:1, IRR PDVF Kynar, Clear, 6IN(x28)
Mfr. Part#:
FIT3501/16 CL062

Allied Stock#: 70139181

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$25.18 (Pack of 28)
1$25.180
5$23.470
15$20.810
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: F3501/16 CL062
Application: For high temperature environments, faster recovery time than Teflon, exposure to chemicals
Brand/Series: FIT-350 Series
Color: Clear
Diameter, Inner: 0.063 in.
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 800 V⁄mil
Flammability Rating: Self-Extinguishing (UL VW-1, CSA OFT)
Length: 6" (152.4mm)
Longitudinal Shrinkage: -10%
Material: Kynar
Protection Class: Tubing, Heat Shrink
Quantity: 28
Shrink Ratio: 2:1
Size, Tube: 1⁄16 in.
Special Features: Highly Flame Retardant
Standards: MIL-DTL-23053⁄8C, UL Standard 224, CSA Standard 198, Passes UL VW-1 Flame Test, Passes CSA OFT Flame Test
Temperature, Operating: –55 to +175 °C
Tensile Strength: 5000 PSI
Thickness, Wall: 0.010 in.
Volume Resistivity: 2 x 10^13 Ohms-cm

Overview

Shrinkable Irradiated Kynar Tubing, Transparent Color
Choose FIT® 350 Preferred Heat Shrink Products for their chemical resistance, tensile strength, and excellent flame retardancy and heat resistance characteristics.


FIT® 350 Preferred Heat Shrink Products chemical resistant qualities make FIT® 350 Preferred Heat Shrink Products non-corrosive, and are resistant to fungus growth and chemicals such as solvents, JP4, Oxidants, strong acids and bases.


FIT® 350 Preferred Heat Shrink Products are 3 times the tensile strength of standard polyolefin! Tensile Strength is 5000 psi, (352 KG/cm2) with ultimate elongation at 150%. Longitudinal shrinkage is -10%.



FIT® 350 Preferred Heat Shrink Products excellent heat resistance gives a faster recovery time than Teflon, so that use with high temperature wire and caustic environments is no problem.

FIT® 350 Preferred Heat Shrink Products are transparent, thin-walled, high temperature, flame-retardant tubing which are excellent for installations requiring high resistance to abrasion and cut-through. Allows easy inspection of covered components. The tubing shrinks to 50% of supplied diameter at 175°C, longitudinal shrinkage -10%. Semi-rigid, chemical resistant and self-extinguishing. Does not support fungus growth. Operating Temperature: -55°C to +175°C. Tensile Strength: 5000 psi, nominal. 4' lengths are available by special order.






  • 3 times the Tensile Strength of Standard Polyolefin

  • Chemical Resistance

  • Excellent Flame Retardancy

  • Self Extinguishing

  • Excellent Heat Resistance

  • Shrinkage ratio is 2 to 1 at 175 DegC

  • Non Corrosive

  • Fungus Resistant

  • Water Absorption 0.5%

  • UL Standard 224 CSA Standard 198 MIL-DTL-23053/8C

  • Passes UL VW-1 Flame Test and CSA OFT Flame Test

  • Rohs Compliant

  • Xtra Guard 4 Applications