All Products

Alpha Wire FIT321V1/4 BK003

Alpha Wire - FIT321V1/4 BK003 - Heat Shrink Tubing,  1/4IN,  3:1,  Flexible XLPO,  250FT,  Black,  UL Std 224
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 1/4IN, 3:1, Flexible XLPO, 250FT, Black, UL Std 224
Mfr. Part#:
FIT321V1/4 BK003

Allied Stock#: 70139188

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$132.66 (Per 250 ft. Coil)

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: F321V1/4 BK003
Application: For connectorized cable repair, substrates are heat sensitive, delicate and intricate electronics protection, industrial, flame retardancy requirements, automated cutting machines
Brand/Series: FIT-321V Series
Color: Black
Diameter, Inner: 0.25" (Supplied), 0.083" (Recovered)
Diameter, Inside: 0.25" (Supplied), 0.083" (Recovered)
Length: 250' (76.2m)
Material: Polyolefin
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 250 ft. (Spool)
Shrink Ratio: 3:1
Special Features: Flame Retardant
Tensile Strength: 1500 PSI


Low temperature, thin wall flexible shrink tubing. The 3:1 shrink ratio enables this product to be applied over obstructions/substrates with sizes that exceed traditional 2:1 heat shrink products. Use for wire harnesses, cable/connector protection/repair, insulation of terminals. Specifications. Operating Temperature: -45°C to 125°C. Shrink Ratio: 3:1. Tensile Strength: 1500 psi. Ultimate Elongation: 200%. Longitudinal Shrinkage: 3%. UL Standard 224. Colors: Black and white. Stocked in black.