Location: 
All Products

Alpha Wire FIT221V3/8 BK065

Alpha Wire - FIT221V3/8 BK065 - Heat Shrink Tubing,  3/8IN,  2:1,  XLPO,  6IN(x16);  Black
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 3/8IN, 2:1, XLPO, 6IN(x16); Black
Mfr. Part#:
FIT221V3/8 BK065

Allied Stock#: 70139582

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: F221V3/8 BK065
Application: For substrates are heat sensitive, reduced shrink time, flame retardancy requirements, industrial, cable and connector protection, automated cutting machines (spools)
Brand Family: FIT
Brand/Series: FIT-221V Series
Color: Black
Diameter, Inner: 0.375 in. (Min.)
Diameter, Recovered Inner: 0.187 in. (Max.)
Dielectric Strength: 500 V⁄mil
Flammability Rating: Self-Extinguishing
Length: 8' (2.44m)
Longitudinal Shrinkage: -5 %
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Quantity: 16
Shrink Ratio: 2:1
Size, Tube: 3⁄8 in.
Special Features: Flame Retardant
Standards: MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (Except For Clear), CSA Standard 198 (Except For Clear)
Temperature, Operating: -55 to +135 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.025 in.
Volume Resistivity: 10^14 Ohm-cm

Overview

Shrinkable Tubing

A radiation cross-linked polyolefin heat-shrinkable tubing designed for a wide range of applications requiring a highly flame retardant material. Typical Applications: for use where UL recognition with VW-1 is needed; harness bundling; electrical insulation; cable jacketing; lightweight harmless jackets; terminal insulation; wire strain relief; general purpose component packaging. Specifications. Color: 1-Black, 2-Red, 3-White, 5-Yellow, 6-Green, and 7-Blue. Operating Temperature: -40°C to +125°C. Shrinkage Ratio: 2:1 at 121°C. Tensile Strength: 1800 psi, nominal. Longitudinal Shrinkage: ±3%. Dielectric Strength: 500 V/mil. Volume Resistivity: 1014 ohm/cm.

  • UL Recognized and CSA Certified
  • Flame Retardant: Passes UL VW-1 Flame Test
  • UL Standard 224, CSA Standard 198