Alpha Wire F2213/32 CL002
Heat Shrink Tubing, 3/32" ID, 2:1, Clear XLPO, FIT
Mfr. Part #: F2213/32 CL002 / RS Stock #: 70140655
Price
Qty.
Standard Price
1
$211.04
5
$202.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F2213/32 CL002
Application
For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard 1, automated cutting machines (spools)
Color
Clear
Dielectric Strength
500 V/mil
Dimensions
6000.00 in L
Inner Diameter
0.093 in
Longitudinal Shrinkage
-0.05 %
Material
Cross Linked Polyolefin (XLPO)
Operating Temperature
-55 to 135 °C
Packaging
Coil
Product Header
FIT® General Purpose Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
500, 100, 65
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Standards
MIL-DTL-23053/5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Tensile Strength
1500 PSI
Tube Size
3⁄32 in.
Volume Resistivity
10^14 Ohms-cm
Wall Thickness
0.02 in
Overview
FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: -55°C to 135°C. Tensile Strength: 1500 psi.