All Products

Alpha Wire FIT2213/32 BK103

Alpha Wire - FIT2213/32 BK103 - Heat Shrink Tubing,  3/32IN,  2:1,  Black,  XLPO,  4FT(x25) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 3/32IN, 2:1, Black, XLPO, 4FT(x25)
Mfr. Part#:
FIT2213/32 BK103

Allied Stock#: 70140645

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$26.65 (Box of 25)

95 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: F2213/32 BK103
Application: For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
Brand/Series: FIT-221 Series
Color: Black
Diameter, Inner: 0.093 in.
Diameter, Inside: 0.093" (Supplied), 0.046" (Recovered)
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 500 V⁄mil
Flammability Rating: Self-Extinguishing
Length: 4' (1.22m)
Longitudinal Shrinkage: -5%
Material: Polyolefin
Packaging: Box
Protection Class: Tubing, Heat Shrink
Quantity: 500, 100, 65
Shrink Ratio: 2:1
Size, Tube: 3⁄32 in.
Special Features: Fungus, UV, Water Resistant
Standards: MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Temperature, Operating: -55 to +135 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.020 in.
Volume Resistivity: 10^14 Ohms-cm


FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: –55°C to 135°C. Tensile Strength: 1500 psi.